Image for TR9KH2600LNP-R-MED is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR9KH2600LNP-R-MED

DigiKey Part Number
1939-TR9KH2600LNP-R-MED-ND
Manufacturer
Manufacturer Product Number
TR9KH2600LNP-R-MED
Description
AC/DC DESKTOP ADAPTER 19V 48W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
19V 48 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
19V
Current - Output (Max)
2.5A
Power (Watts)
48 W
No Load Power Consumption
-
Polarization
Negative Center
Applications
Medical
Efficiency
85%
Operating Temperature
0°C ~ 70°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
72" (1.83m)
Input Connector
IEC 320-C8
Size / Dimension
4.92" L x 2.44" W x 1.26" H (125.0mm x 62.0mm x 32.0mm)
Approval Agency
CE, cUL, VDE, UL
Standard Number
60601-1
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
156,89000 €56,89 €
552,30800 €261,54 €
1050,45400 €504,54 €
2548,10160 €1.202,54 €
5046,39540 €2.319,77 €
10044,75000 €4.475,00 €
Manufacturers Standard Package
Unit Price without VAT:56,89000 €
Unit Price with VAT:67,69910 €