



TR9KH2222CCP-N(R6B) | |
|---|---|
DigiKey Part Number | 1939-1367-ND |
Manufacturer | |
Manufacturer Product Number | TR9KH2222CCP-N(R6B) |
Description | AC/DC DESKTOP ADAPTER 18V 40W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18V 40 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9KH2222CCP-N(R6B) Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class II) | Cord Length 48.4" (1.23m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.37" L x 2.05" W x 1.27" H (111.0mm x 52.0mm x 32.3mm) |
Voltage - Output 18V | Approval Agency CB, CE, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI |
Current - Output (Max) 2.22A | Standard Number 60950-1 |
Power (Watts) 40 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,06000 € | 17,06 € |
| 5 | 15,68400 € | 78,42 € |
| 10 | 15,12800 € | 151,28 € |
| 25 | 14,42240 € | 360,56 € |
| 54 | 13,85500 € | 748,17 € |
| 108 | 13,52769 € | 1.460,99 € |
| Unit Price without VAT: | 17,06000 € |
|---|---|
| Unit Price with VAT: | 20,30140 € |



