18V 24 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18V 24 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
TR9KH1333CCP-N(R6B)
TR9KH1333CCP-N(R6B)

TR9KH1333CCP-N(R6B)

DigiKey Part Number
1939-TR9KH1333CCP-N(R6B)-ND
Manufacturer
Manufacturer Product Number
TR9KH1333CCP-N(R6B)
Description
AC/DC DESKTOP ADAPTER 18V 24W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18V 24 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9KH1333CCP-N(R6B) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
18V
Current - Output (Max)
1.33A
Power (Watts)
24 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
60.2" (1.53m)
Input Connector
IEC 320-C8
Size / Dimension
3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm)
Approval Agency
CB, CE, cULus, EAC, LPS, PSE, RCM, S-Mark, SIQ, UKRSepro, VCCI
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,36000 €12,36 €
511,36200 €56,81 €
1010,95800 €109,58 €
2510,44720 €261,18 €
729,88708 €711,87 €
1449,53646 €1.373,25 €
2889,19816 €2.649,07 €
5048,93389 €4.502,68 €
Manufacturers Standard Package
Unit Price without VAT:12,36000 €
Unit Price with VAT:14,70840 €