



TR9KG4000CCP-N(R6B) | |
|---|---|
DigiKey Part Number | 1939-TR9KG4000CCP-N(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | TR9KG4000CCP-N(R6B) |
Description | AC/DC DESKTOP ADAPTER 15V 60W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9KG4000CCP-N(R6B) Models |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class II) | Cord Length 48.4" (1.23m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.76" L x 2.05" W x 1.30" H (121.0mm x 52.0mm x 33.0mm) |
Voltage - Output 15V | Approval Agency CB, CCC, CE, cULus, EAC, FCC, GS, LPS, RCM, PSE, UKRSepro, VCCI |
Current - Output (Max) 4A | Standard Number 60335-1; 60950-1 |
Power (Watts) 60 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 € | 19,95 € |
| 5 | 18,34200 € | 91,71 € |
| 10 | 17,69200 € | 176,92 € |
| 45 | 16,35800 € | 736,11 € |
| 90 | 15,77778 € | 1.420,00 € |
| 135 | 15,44800 € | 2.085,48 € |
| 270 | 14,90007 € | 4.023,02 € |
| 540 | 14,37150 € | 7.760,61 € |
| Unit Price without VAT: | 19,95000 € |
|---|---|
| Unit Price with VAT: | 23,74050 € |



