



TR9KG2660CCP-N(R6B) | |
|---|---|
DigiKey Part Number | 1939-TR9KG2660CCP-N(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | TR9KG2660CCP-N(R6B) |
Description | AC/DC DESKTOP ADAPTER 15V 40W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15V 40 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9KG2660CCP-N(R6B) Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class II) | Cord Length 48.4" (1.23m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.37" L x 2.05" W x 1.27" H (111.0mm x 52.0mm x 32.3mm) |
Voltage - Output 15V | Approval Agency CB, CE, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI |
Current - Output (Max) 2.66A | Standard Number 60950-1 |
Power (Watts) 40 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,50000 € | 16,50 € |
| 5 | 15,17400 € | 75,87 € |
| 10 | 14,63500 € | 146,35 € |
| 25 | 13,95280 € | 348,82 € |
| 54 | 13,40407 € | 723,82 € |
| 108 | 12,92870 € | 1.396,30 € |
| 270 | 12,32593 € | 3.328,00 € |
| 540 | 11,88883 € | 6.419,97 € |
| Unit Price without VAT: | 16,50000 € |
|---|---|
| Unit Price with VAT: | 19,63500 € |



