15V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
TR9KG2400LCPCIMR6B
TR9KG2400LCPCIMR6B

TR9KG2400LCPCIMR6B

DigiKey Part Number
1939-1356-ND
Manufacturer
Manufacturer Product Number
TR9KG2400LCPCIMR6B
Description
AC/DC DESKTOP ADAPTER 15V 36W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9KG2400LCPCIMR6B Models
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
75mW (Max)
Manufacturer
GlobTek, Inc.
Polarization
Positive Center
Series
Applications
Household Appliances, ITE (Commercial), Medical
Packaging
Bulk
Efficiency
Level VI
Part Status
Active
Operating Temperature
-20°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Form
Desktop (Class II)
Cord Length
60.2" (1.53m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C8
Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.13" L x 1.97" W x 1.40" H (105.0mm x 50.0mm x 35.5mm)
Voltage - Output
15V
Approval Agency
CB, CCC, CE, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI
Current - Output (Max)
2.4A
Standard Number
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Power (Watts)
36 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4812,95771 €621,97 €
Unit Price without VAT:12,95771 €
Unit Price with VAT:15,41967 €