
TR9KG10000LCPCIMR6B | |
|---|---|
DigiKey Part Number | 1939-TR9KG10000LCPCIMR6B-ND |
Manufacturer | |
Manufacturer Product Number | TR9KG10000LCPCIMR6B |
Description | AC/DC DESKTOP ADAPTER 15V 150W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15V 150 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9KG10000LCPCIMR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 10A | |
Power (Watts) | 150 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 6.93" L x 2.91" W x 1.58" H (176.0mm x 74.0mm x 40.0mm) | |
Approval Agency | CB, CCC, CE, cETLus, EAC, ETL, PSE, RCM, S-Mark, VCCI | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 60,35500 € | 1.207,10 € |
| Unit Price without VAT: | 60,35500 € |
|---|---|
| Unit Price with VAT: | 71,82245 € |

