Similar




TR9KE3000LCPCIM(R6B) | |
|---|---|
DigiKey Part Number | 1939-1339-ND |
Manufacturer | |
Manufacturer Product Number | TR9KE3000LCPCIM(R6B) |
Description | AC/DC DESKTOP ADAPTER 12V 36W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9KE3000LCPCIM(R6B) Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class II) | Cord Length 47.2" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.13" L x 1.97" W x 1.40" H (105.0mm x 50.0mm x 35.5mm) |
Voltage - Output 12V | Approval Agency CB, CCC, CE, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI |
Current - Output (Max) 3A | Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 |
Power (Watts) 36 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLE48S1203N01 | SL POWER / Advanced Energy | 46 | 271-SLE48S1203N01-ND | 21,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,15000 € | 19,15 € |
| 5 | 17,61200 € | 88,06 € |
| 10 | 16,98600 € | 169,86 € |
| 48 | 15,65333 € | 751,36 € |
| 96 | 15,09823 € | 1.449,43 € |
| 144 | 14,78257 € | 2.128,69 € |
| 288 | 14,25830 € | 4.106,39 € |
| 528 | 13,81511 € | 7.294,38 € |
| Unit Price without VAT: | 19,15000 € |
|---|---|
| Unit Price with VAT: | 22,78850 € |




