



TR9KE3000CCPCIM(R6B) | |
|---|---|
DigiKey Part Number | 1939-1337-ND |
Manufacturer | |
Manufacturer Product Number | TR9KE3000CCPCIM(R6B) |
Description | AC/DC DESKTOP ADAPTER 12V 36W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9KE3000CCPCIM(R6B) Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class II) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.59" L x 2.44" W x 2.36" H (142.0mm x 62.0mm x 60.0mm) |
Voltage - Output 12V | Approval Agency CB, CCC, CE, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI |
Current - Output (Max) 3A | Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 |
Power (Watts) 36 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,08000 € | 19,08 € |
| 5 | 17,54600 € | 87,73 € |
| 10 | 16,92500 € | 169,25 € |
| 48 | 15,59646 € | 748,63 € |
| 96 | 15,04333 € | 1.444,16 € |
| 144 | 14,72889 € | 2.120,96 € |
| 288 | 14,20646 € | 4.091,46 € |
| 528 | 13,76481 € | 7.267,82 € |
| Unit Price without VAT: | 19,08000 € |
|---|---|
| Unit Price with VAT: | 22,70520 € |



