



TR9KE1500CCP-N(R6B) | |
|---|---|
DigiKey Part Number | 1939-1331-ND |
Manufacturer | |
Manufacturer Product Number | TR9KE1500CCP-N(R6B) |
Description | AC/DC DESKTOP ADAPTER 12V 18W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 18 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9KE1500CCP-N(R6B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 18 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 72" (1.83m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 1.97" L x 3.19" W x 1.22" H (50.0mm x 81.0mm x 31.0mm) | |
Approval Agency | CB, CE, cULus, EAC, LPS, PSE, S-Mark, UKRSepro, VCCI | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,63000 € | 12,63 € |
| 5 | 11,61600 € | 58,08 € |
| 10 | 11,20300 € | 112,03 € |
| 25 | 10,68160 € | 267,04 € |
| 72 | 10,10861 € | 727,82 € |
| 144 | 9,75007 € | 1.404,01 € |
| 288 | 9,40424 € | 2.708,42 € |
| 504 | 9,13401 € | 4.603,54 € |
| Unit Price without VAT: | 12,63000 € |
|---|---|
| Unit Price with VAT: | 15,02970 € |



