



TR9KB3000LCP-N(R6B) | |
|---|---|
DigiKey Part Number | 1939-1323-ND |
Manufacturer | |
Manufacturer Product Number | TR9KB3000LCP-N(R6B) |
Description | AC/DC DESKTOP ADAPTER 5.95V 18W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.95V 18 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9KB3000LCP-N(R6B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5.95V | |
Current - Output (Max) | 3A | |
Power (Watts) | 18 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm) | |
Approval Agency | CB, CCC, CE, cULus, EAC, LPS, PSE, RCM, SIQ, S-Mark, UKRSepro, VCCI | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,90000 € | 11,90 € |
| 5 | 10,94400 € | 54,72 € |
| 10 | 10,55600 € | 105,56 € |
| 25 | 10,06400 € | 251,60 € |
| 72 | 9,52417 € | 685,74 € |
| 144 | 9,18639 € | 1.322,84 € |
| 288 | 8,86052 € | 2.551,83 € |
| 504 | 8,60591 € | 4.337,38 € |
| Unit Price without VAT: | 11,90000 € |
|---|---|
| Unit Price with VAT: | 14,16100 € |



