



TR9KA4500CCP-IMR6B | |
|---|---|
DigiKey Part Number | 1939-TR9KA4500CCP-IMR6B-ND |
Manufacturer | |
Manufacturer Product Number | TR9KA4500CCP-IMR6B |
Description | AC/DC DESKTOP ADAPTER 5V 23W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 23 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9KA4500CCP-IMR6B Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class II) | Cord Length 47.2" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.13" L x 1.97" W x 1.40" H (105.0mm x 50.0mm x 35.5mm) |
Voltage - Output 5V | Approval Agency CB, CCC, CE, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI |
Current - Output (Max) 4.5A | Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 |
Power (Watts) 23 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,19000 € | 20,19 € |
| 5 | 18,55800 € | 92,79 € |
| 10 | 17,90000 € | 179,00 € |
| 48 | 16,49521 € | 791,77 € |
| 96 | 15,91000 € | 1.527,36 € |
| 144 | 15,57757 € | 2.243,17 € |
| 288 | 15,02493 € | 4.327,18 € |
| 528 | 14,55788 € | 7.686,56 € |
| Unit Price without VAT: | 20,19000 € |
|---|---|
| Unit Price with VAT: | 24,02610 € |



