




TR9KA4000LCP-N(R6B) | |
|---|---|
DigiKey Part Number | 1939-TR9KA4000LCP-N(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | TR9KA4000LCP-N(R6B) |
Description | AC/DC DESKTOP ADAPTER 5V 20W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 20 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9KA4000LCP-N(R6B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm) | |
Approval Agency | CB, CCC, CE, cULus, EAC, LPS, PSE, RCM, SIQ, S-Mark, UKRSepro, VCCI | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,75000 € | 12,75 € |
| 5 | 11,72000 € | 58,60 € |
| 10 | 11,30400 € | 113,04 € |
| 25 | 10,77720 € | 269,43 € |
| 72 | 10,19944 € | 734,36 € |
| 144 | 9,83764 € | 1.416,62 € |
| 288 | 9,48875 € | 2.732,76 € |
| 504 | 9,21601 € | 4.644,87 € |
| Unit Price without VAT: | 12,75000 € |
|---|---|
| Unit Price with VAT: | 15,17250 € |



