
TR9CZ4730C9PCIMR6LPS | |
|---|---|
DigiKey Part Number | 1939-TR9CZ4730C9PCIMR6LPS-ND |
Manufacturer | |
Manufacturer Product Number | TR9CZ4730C9PCIMR6LPS |
Description | AC/DC DSKTP/WALL MT ADPT 19V 90W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19V 90 W AC/DC External Desktop, Wall Mount (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CZ4730C9PCIMR6LPS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop, Wall Mount (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 19V | |
Current - Output (Max) | 4.73A | |
Power (Watts) | 90 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.88" L x 2.47" W x 1.34" H (149.4mm x 62.8mm x 34.0mm) | |
Approval Agency | CB, CCC, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, Ukraine, VCCI, WEEE | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 48,08276 € | 24.041,38 € |
| Unit Price without VAT: | 48,08276 € |
|---|---|
| Unit Price with VAT: | 57,21848 € |


