
TR9CY5000T00CIMCFR6B | |
|---|---|
DigiKey Part Number | 1939-TR9CY5000T00CIMCFR6B-ND |
Manufacturer | |
Manufacturer Product Number | TR9CY5000T00CIMCFR6B |
Description | AC/DC DESKTOP ADAPTER 36V 180W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36V 180 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CY5000T00CIMCFR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 36V | |
Current - Output (Max) | 5A | |
Power (Watts) | 180 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 1 | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.93" L x 2.91" W x 1.58" H (176.0mm x 74.0mm x 40.0mm) | |
Approval Agency | CB, CCC, CE, cETLus, EAC, ETL, PSE, RCM, S-Mark, UKRSepro, VCCI | |
Standard Number | 60335-1; 60601-1; 60950-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,67000 € | 71,67 € |
| 5 | 65,90200 € | 329,51 € |
| 20 | 61,30950 € | 1.226,19 € |
| 40 | 59,13550 € | 2.365,42 € |
| 60 | 57,89950 € | 3.473,97 € |
| 100 | 56,37840 € | 5.637,84 € |
| Unit Price without VAT: | 71,67000 € |
|---|---|
| Unit Price with VAT: | 85,28730 € |









