
TR9CU1800CCP-IMR6B | |
|---|---|
DigiKey Part Number | 1939-TR9CU1800CCP-IMR6B-ND |
Manufacturer | |
Manufacturer Product Number | TR9CU1800CCP-IMR6B |
Description | AC/DC WALL MOUNT ADAPTER 10V 18W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 13.8mm |
Form Wall Mount (Class II) | Cord Length 47.2" (1.20m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm) |
Voltage - Output 10V | Approval Agency CB, CCC, CE, cETLus, EAC, PSE, RCM, S-Mark, UkrSEPRO, VCCI |
Current - Output (Max) 1.8A | Base Product Number |
Power (Watts) 18 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,44000 € | 11,44 € |
| 5 | 10,52000 € | 52,60 € |
| 10 | 10,14700 € | 101,47 € |
| 25 | 9,67360 € | 241,84 € |
| Unit Price without VAT: | 11,44000 € |
|---|---|
| Unit Price with VAT: | 13,61360 € |

