Image for TR9CN8200LCP-IM(R6B) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR9CN8200LCP-IM(R6B)

DigiKey Part Number
1939-TR9CN8200LCP-IM(R6B)-ND
Manufacturer
Manufacturer Product Number
TR9CN8200LCP-IM(R6B)
Description
AC/DC DESKTOP ADAPTER 13.5V 111W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
13.5V 111 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9CN8200LCP-IM(R6B) Models
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
150mW (Max)
Manufacturer
GlobTek, Inc.
Polarization
Positive Center
Series
Applications
Household Appliances, ITE (Commercial), Medical
Packaging
Bulk
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
-10°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Form
Desktop (Class I)
Cord Length
47.2" (1.20m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
90 ~ 264 VAC
Size / Dimension
5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm)
Voltage - Output
13.5V
Approval Agency
BSMI, CB, CCC, CE, cETLus, EAC, ETL, PSE, S-Mark, UKRSepro, VCCI
Current - Output (Max)
8.2A
Base Product Number
Power (Watts)
111 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6042,21817 €2.533,09 €
Manufacturers Standard Package
Unit Price without VAT:42,21817 €
Unit Price with VAT:50,23962 €