
TR9CI750CRLPCIM(R6B) | |
|---|---|
DigiKey Part Number | 1939-TR9CI750CRLPCIM(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | TR9CI750CRLPCIM(R6B) |
Description | AC/DC DESKTOP ADAPTER 24V 18W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 18 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CI750CRLPCIM(R6B) Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 13.8mm |
Form Desktop (Class I) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.43" L x 1.83" W x 1.26" H (87.0mm x 46.5mm x 32.0mm) |
Voltage - Output 24V | Approval Agency BSMI, CB, CCC, CE, cETLus, cULus, EAC, ETL, FCC, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI |
Current - Output (Max) 750mA | Base Product Number |
Power (Watts) 18 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 13,86600 € | 831,96 € |
| Unit Price without VAT: | 13,86600 € |
|---|---|
| Unit Price with VAT: | 16,50054 € |

