Parametric Equivalent

TR9CI2500ML3IO-N(RVB | |
|---|---|
DigiKey Part Number | 1939-TR9CI2500ML3IO-N(RVB-ND |
Manufacturer | |
Manufacturer Product Number | TR9CI2500ML3IO-N(RVB |
Description | AC/DC DESKTOP ADAPTER 24V 60W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CI2500ML3IO-N(RVB Models |
Category | Power (Watts) 60 W |
Manufacturer GlobTek, Inc. | Applications ITE (Commercial) |
Series | Efficiency Level V |
Packaging Bulk | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Power DIN, 3 Pin |
Region Utilized International | Cord Length 60.2" (1.50m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Approval Agency CB, CCC, CE, cULus, EAC, IRAM, NrCAN, PSE, UKCA, Ukraine, VCCI, WEEE, RCM |
Voltage - Input 90 ~ 264 VAC | Standard Number 60950-1 |
Voltage - Output 24V | Base Product Number |
Current - Output (Max) 2.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR9CI2500ML3-Y(R) | GlobTek, Inc. | 0 | 1939-TR9CI2500ML3-Y(R)-ND | 22,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,06000 € | 19,06 € |
| 5 | 17,53000 € | 87,65 € |
| 10 | 16,90800 € | 169,08 € |
| 25 | 16,12000 € | 403,00 € |
| 50 | 15,54800 € | 777,40 € |
| 100 | 14,99660 € | 1.499,66 € |
| 250 | 14,29752 € | 3.574,38 € |
| 500 | 13,79032 € | 6.895,16 € |
| Unit Price without VAT: | 19,06000 € |
|---|---|
| Unit Price with VAT: | 22,68140 € |










