24V 50 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR9CI2100CRP-Y(R)

DigiKey Part Number
1939-TR9CI2100CRP-Y(R)-ND
Manufacturer
Manufacturer Product Number
TR9CI2100CRP-Y(R)
Description
AC/DC DESKTOP ADAPTER 24V 50W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24V 50 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
50 W
Manufacturer
GlobTek, Inc.
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Bulk
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Region Utilized
International
Cord Length
72" (1.83m)
Form
Desktop (Class I)
Input Connector
IEC 320-C14
Input Type
Cord (Sold Separately)
Size / Dimension
4.65" L x 2.36" W x 1.30" H (118.0mm x 60.0mm x 33.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CCC, CE, cULus, FCC, GOST-R, LPS, NEMKO, PSE, RCM, Ukraine, VCCI
Voltage - Output
24V
Standard Number
60950-1
Current - Output (Max)
2.1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,01000 €22,01 €
Manufacturers Standard Package
Unit Price without VAT:22,01000 €
Unit Price with VAT:26,19190 €