


TR9CH8330LCPCIMR6B | |
|---|---|
DigiKey Part Number | 1939-1951-ND |
Manufacturer | |
Manufacturer Product Number | TR9CH8330LCPCIMR6B |
Description | AC/DC DESKTOP ADAPTER 18V 150W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CH8330LCPCIMR6B Models |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -10°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class I) | Cord Length 39.4" (1.00m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.95" L x 2.91" W x 1.58" H (176.5mm x 74.0mm x 40.0mm) |
Voltage - Output 18V | Approval Agency CB, CCC, CE, cETLus, EAC, ETL, FCC, PSE, RCM, S-Mark, UKRSepro, VCCI |
Current - Output (Max) 8.33A | Standard Number 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 |
Power (Watts) 150 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,82000 € | 57,82 € |
| 5 | 53,17000 € | 265,85 € |
| 20 | 49,46400 € | 989,28 € |
| 40 | 47,70975 € | 1.908,39 € |
| 60 | 46,71267 € | 2.802,76 € |
| 100 | 45,48580 € | 4.548,58 € |
| Unit Price without VAT: | 57,82000 € |
|---|---|
| Unit Price with VAT: | 68,80580 € |







