Similar



TR9CE5000CCP-F(R) | |
|---|---|
DigiKey Part Number | 1939-TR9CE5000CCP-F(R)-ND |
Manufacturer | |
Manufacturer Product Number | TR9CE5000CCP-F(R) |
Description | AC/DC DESKTOP ADAPTER 12V 60W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 5A | |
Power (Watts) | 60 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level IV | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 72" (1.83m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.74" L x 2.20" W x 1.27" H (120.5mm x 56.0mm x 32.3mm) | |
Approval Agency | CB, CCC, CE, cULus, EAC, FCC, IRAM, PSE, NEMKO, NrCAN, UKCA, Ukraine, RCM, VCCI, WEEE | |
Standard Number | 60950-1; 62368-1 | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 14,31750 € | 859,05 € |
| Unit Price without VAT: | 14,31750 € |
|---|---|
| Unit Price with VAT: | 17,03783 € |












