7.5V 15 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR9CC2000T00CFR6B

DigiKey Part Number
1939-TR9CC2000T00CFR6B-ND
Manufacturer
Manufacturer Product Number
TR9CC2000T00CFR6B
Description
AC/DC DESKTOP ADAPTER 7.5V 15W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7.5V 15 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9CC2000T00CFR6B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
75mW (Max)
Manufacturer
GlobTek, Inc.
Applications
Household Appliances, ITE (Commercial), Medical
Packaging
Bulk
Efficiency
Level VI, CoC Tier 1
Part Status
Active
Operating Temperature
-20°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Form
Desktop (Class I)
Cord Length
47.2" (1.20m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
90 ~ 264 VAC
Size / Dimension
3.43" L x 1.83" W x 1.26" H (87.0mm x 46.5mm x 32.0mm)
Voltage - Output
7.5V
Approval Agency
BSMI, CB, CCC, CE, cETLus, cULus, EAC, ETL, FCC, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI
Current - Output (Max)
2A
Standard Number
60335-1; 60601-1; 60950-1; 62368-1
Power (Watts)
15 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,47000 €25,47 €
523,42000 €117,10 €
1022,58900 €225,89 €
2521,53600 €538,40 €
6020,57600 €1.234,56 €
12019,84633 €2.381,56 €
30018,92100 €5.676,30 €
Manufacturers Standard Package
Unit Price without VAT:25,47000 €
Unit Price with VAT:30,30930 €