MFR Recommended

TR9CB6000LCP-N(RVB) | |
|---|---|
DigiKey Part Number | 1939-TR9CB6000LCP-N(RVB)-ND |
Manufacturer | |
Manufacturer Product Number | TR9CB6000LCP-N(RVB) |
Description | AC/DC DESKTOP ADAPTER 6V 36W |
Customer Reference | |
Detailed Description | 6V 36 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer GlobTek, Inc. | Applications ITE (Commercial) |
Series | Efficiency Level V |
Packaging Bulk | Operating Temperature 0°C ~ 40°C |
Part Status Obsolete | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Region Utilized International | Cord Length 60.2" (1.50m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 4.49" L x 1.85" W x 1.28" H (114.0mm x 47.0mm x 32.4mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, cUL, GOST-R, S-Mark, Ukraine, WEEE, UL, VCCI |
Voltage - Output 6V | Standard Number 60950-1 |
Current - Output (Max) 6A | Base Product Number |
Power (Watts) 36 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR9CB6000LCP-IMR6B | GlobTek, Inc. | 12 | 1939-TR9CB6000LCP-IMR6B-ND | 23,87000 € | MFR Recommended |










