
T007002M5T00(R) | |
|---|---|
DigiKey Part Number | 1939-T007002M5T00(R)-ND |
Manufacturer | |
Manufacturer Product Number | T007002M5T00(R) |
Description | CIRC CBL 2POS PLUG TO PLUG 8.2' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 8.20' (2.50m) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Female Sockets |
Manufacturer GlobTek, Inc. | 2nd Connector Number of Positions 2 |
Packaging Bulk | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Orientation Keyed |
1st Connector Type Plug | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Female Sockets | Length 8.20' (2.50m) |
1st Connector Number of Positions 2 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Orientation Keyed | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 € | 10,10 € |
| 5 | 9,31400 € | 46,57 € |
| 10 | 8,99500 € | 89,95 € |
| 25 | 8,59080 € | 214,77 € |
| 50 | 8,29740 € | 414,87 € |
| 100 | 8,01370 € | 801,37 € |
| 300 | 7,58370 € | 2.275,11 € |
| 500 | 7,39180 € | 3.695,90 € |
| Unit Price without VAT: | 10,10000 € |
|---|---|
| Unit Price with VAT: | 12,01900 € |

