
RSMV3-657/2M(R) | |
|---|---|
DigiKey Part Number | 1939-RSMV3-657/2M(R)-ND |
Manufacturer | |
Manufacturer Product Number | RSMV3-657/2M(R) |
Description | CIRC CBL 3POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | - | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,37000 € | 18,37 € |
| 10 | 15,60700 € | 156,07 € |
| 25 | 14,62960 € | 365,74 € |
| 50 | 13,93120 € | 696,56 € |
| 100 | 13,26680 € | 1.326,68 € |
| 250 | 12,43692 € | 3.109,23 € |
| 500 | 11,84408 € | 5.922,04 € |
| Unit Price without VAT: | 18,37000 € |
|---|---|
| Unit Price with VAT: | 21,86030 € |

