
RR9LZ3000USBCPPS(R6B) | |
|---|---|
DigiKey Part Number | 1939-RR9LZ3000USBCPPS(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | RR9LZ3000USBCPPS(R6B) |
Description | AC/DC DSKTP/WALL ADPT 5V-11V 60W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5V, 5.8V, 9V, 12V, 15V, 20V, 3.6V ~ 11V 60 W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | RR9LZ3000USBCPPS(R6B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop, Wall Mount (Class I) | |
Input Type | Cord, Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V, 5.8V, 9V, 12V, 15V, 20V, 3.6V ~ 11V | |
Current - Output (Max) | 4.6A, 4.6A, 4.4A, 4A, 3.6A, 3A, 4A | |
Power (Watts) | 60 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 1 | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | USB C Power Delivery (PD) | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C6, Multi-Blade (Sold Separately) | |
Size / Dimension | 4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm) | |
Approval Agency | CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,46000 € | 41,46 € |
| 5 | 38,12200 € | 190,61 € |
| 20 | 35,46600 € | 709,32 € |
| 40 | 34,20825 € | 1.368,33 € |
| 60 | 33,49317 € | 2.009,59 € |
| 100 | 32,61350 € | 3.261,35 € |
| 260 | 31,02962 € | 8.067,70 € |
| Unit Price without VAT: | 41,46000 € |
|---|---|
| Unit Price with VAT: | 49,33740 € |



