



RR9LE3000LCPCIM(R6B) | |
|---|---|
DigiKey Part Number | 1939-1169-ND |
Manufacturer | |
Manufacturer Product Number | RR9LE3000LCPCIM(R6B) |
Description | AC/DC DSKTP/WALL MT ADPT 12V 36W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 36 W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | RR9LE3000LCPCIM(R6B) Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop, Wall Mount (Class I) | Cord Length 47.2" (1.20m) |
Input Type Cord, Multi-Blade (Sold Separately) | Input Connector IEC 320-C6, Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.00" L x 1.83" W x 1.50" H (101.7mm x 46.5mm x 38.2mm) |
Voltage - Output 12V | Approval Agency CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI |
Current - Output (Max) 3A | Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 |
Power (Watts) 36 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,67000 € | 16,67 € |
| 5 | 15,32400 € | 76,62 € |
| 10 | 14,78100 € | 147,81 € |
| 48 | 13,62042 € | 653,78 € |
| 96 | 13,13729 € | 1.261,18 € |
| 144 | 12,86278 € | 1.852,24 € |
| 288 | 12,40646 € | 3.573,06 € |
| 528 | 12,02080 € | 6.346,98 € |
| Unit Price without VAT: | 16,67000 € |
|---|---|
| Unit Price with VAT: | 19,83730 € |






