
RR9LD2780LCPCIM(R6B) | |
|---|---|
DigiKey Part Number | 1939-RR9LD2780LCPCIM(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | RR9LD2780LCPCIM(R6B) |
Description | POWER SUPPLY 9V 2.77A MULTIPLUG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9V 25 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | RR9LD2780LCPCIM(R6B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 2.77A | |
Power (Watts) | 25 W | |
No Load Power Consumption | 75mW | |
Polarization | Positive Center | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11mm | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C6 | |
Size / Dimension | 4.02" L x 1.87" W x 1.45" H (102.2mm x 47.5mm x 36.7mm) | |
Approval Agency | CAN ICES-3, CCC, CE, cETLus, EAC, ETL, FCC, IRAM, Morocco, NOM, NRCan, PSE, RCM, UKCA, VCCI, WEEE | |
Standard Number | 60335-1; 60601-1; 60950-1; 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 15,84125 € | 760,38 € |
| Unit Price without VAT: | 15,84125 € |
|---|---|
| Unit Price with VAT: | 18,85109 € |

