
RR9KR1000CCPYIM(RVB) | |
|---|---|
DigiKey Part Number | 1939-RR9KR1000CCPYIM(RVB)-ND |
Manufacturer | |
Manufacturer Product Number | RR9KR1000CCPYIM(RVB) |
Description | PWR SUPP, BATT, COND |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30V 30 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Category | Power (Watts) 30 W |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level V |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class II) | Cord Length 72" (1.83m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.01" L x 1.87" W x 1.45" H (101.8mm x 47.5mm x 36.7mm) |
Voltage - Output 30V | Approval Agency CCC, CE, cURus, EAC, ETL, FCC, PSE, RCM, SIQ, UKCA, Ukraine, VCCI, WEEE |
Current - Output (Max) 1A | Standard Number 60335-1; 60601-1; 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,20000 € | 16,20 € |
| Unit Price without VAT: | 16,20000 € |
|---|---|
| Unit Price with VAT: | 19,27800 € |

