24V 60 W AC/DC External Desktop, Wall Mount (Class II) Adapter Cord, Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24V 60 W AC/DC External Desktop, Wall Mount (Class II) Adapter Cord, Multi-Blade (Sold Separately) Input
RR9KI2500CCPCIMR6B
RR9KI2500CCPCIMR6B
GTM96600 Series AC/DC Desktop Power Supplies from GlobTek PIO | DigiKey

RR9KI2500CCPCIMR6B

DigiKey Part Number
1939-1146-ND
Manufacturer
Manufacturer Product Number
RR9KI2500CCPCIMR6B
Description
AC/DC DSKTP/WALL MT ADPT 24V 60W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24V 60 W AC/DC External Desktop, Wall Mount (Class II) Adapter Cord, Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
RR9KI2500CCPCIMR6B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop, Wall Mount (Class II)
Input Type
Cord, Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
2.5A
Power (Watts)
60 W
No Load Power Consumption
150mW (Max)
Polarization
Positive Center
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
-20°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C8, Multi-Blade (Sold Separately)
Size / Dimension
4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm)
Approval Agency
BSMI, CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, UKRSepro, UL, VCCI
Standard Number
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,56000 €22,56 €
520,74000 €103,70 €
2019,29500 €385,90 €
4018,61100 €744,44 €
6018,22183 €1.093,31 €
10017,74320 €1.774,32 €
26016,88165 €4.389,23 €
50016,31618 €8.158,09 €
Manufacturers Standard Package
Unit Price without VAT:22,56000 €
Unit Price with VAT:26,84640 €