24V 30 W AC/DC External Desktop, Wall Mount (Class II) Adapter Cord, Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR9KI1250CCPCIMRVB

DigiKey Part Number
1939-RR9KI1250CCPCIMRVB-ND
Manufacturer
Manufacturer Product Number
RR9KI1250CCPCIMRVB
Description
AC/DC DSKTP/WALL MT ADPT 24V 30W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24V 30 W AC/DC External Desktop, Wall Mount (Class II) Adapter Cord, Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop, Wall Mount (Class II)
Input Type
Cord, Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
1.25A
Power (Watts)
30 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level V
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
72" (1.83m)
Input Connector
IEC 320-C8, Multi-Blade (Sold Separately)
Size / Dimension
4.00" L x 1.87" W x 1.45" H (101.6mm x 47.5mm x 36.7mm)
Approval Agency
CB, CCC, CE, cETLus, cURus, cUL, EAC, ETL, FCC, IEC, PSE, RCM, S-Mark, SIQ, UKCA, Ukraine, VCCI
Standard Number
60335-1; 60601-1; 62368-1; 60950-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,75000 €18,75 €
517,24200 €86,21 €
1016,63000 €166,30 €
2515,85520 €396,38 €
5015,29280 €764,64 €
10014,75040 €1.475,04 €
25014,06288 €3.515,72 €
50013,56408 €6.782,04 €
Manufacturers Standard Package
Unit Price without VAT:18,75000 €
Unit Price with VAT:22,31250 €