
RR9KA4500USBC-IMR6B | |
|---|---|
DigiKey Part Number | 1939-RR9KA4500USBC-IMR6B-ND |
Manufacturer | |
Manufacturer Product Number | RR9KA4500USBC-IMR6B |
Description | ACDC DSKTP/WALL MT ADPT 5V 22.5W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5V 22.5 W AC/DC External Desktop, Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | RR9KA4500USBC-IMR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop, Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 4.5A | |
Power (Watts) | 22.5 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | USB C | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C8, Multi-Blade (Sold Separately) | |
Size / Dimension | 4.02" L x 1.87" W x 1.45" H (102.2mm x 47.5mm x 36.7mm) | |
Approval Agency | CB, CE, cETLus, EAC, ETL, FCC, IEC, LPS, NOM, PSERCM, S-Mark, UKCA, Ukraine, UL, VCCI, WEEE | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,53000 € | 17,53 € |
| 5 | 16,12400 € | 80,62 € |
| 10 | 15,55300 € | 155,53 € |
| 36 | 14,54861 € | 523,75 € |
| 72 | 14,03250 € | 1.010,34 € |
| 108 | 13,73917 € | 1.483,83 € |
| 252 | 13,14575 € | 3.312,73 € |
| 504 | 12,67956 € | 6.390,50 € |
| Unit Price without VAT: | 17,53000 € |
|---|---|
| Unit Price with VAT: | 20,86070 € |










