RR9K_T00NAIMR6B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RR9K_T00NAIMR6B
RR9KA4500T00NAIMR6B
RR9KA4500T00NAIMR6B
Overview of QorIQ Layerscape LS1012A development board, FRWY-LS1012A with Manya Rastogi

RR9KA4500T00NAIMR6B

DigiKey Part Number
1939-RR9KA4500T00NAIMR6B-ND
Manufacturer
Manufacturer Product Number
RR9KA4500T00NAIMR6B
Description
AC/DC DSKTP/WALL MT ADAPT 5V 23W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5V 23 W AC/DC External Desktop, Wall Mount (Class II) Adapter Cord (Sold Separately), Multi-Blade (Single Blade Included) Input
Datasheet
 Datasheet
EDA/CAD Models
RR9KA4500T00NAIMR6B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop, Wall Mount (Class II)
Input Type
Cord (Sold Separately), Multi-Blade (Single Blade Included)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
4.5A
Power (Watts)
23 W
No Load Power Consumption
75mW (Max)
Polarization
-
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
-20°C ~ 40°C
Output Connector
Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C8, Multi-Blade (Single Blade Included)
Size / Dimension
4.00" L x 1.83" W x 1.50" H (101.7mm x 46.5mm x 38.2mm)
Approval Agency
CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, UL, VCCI
Standard Number
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,84000 €17,84 €
516,40800 €82,04 €
1015,82700 €158,27 €
2515,08960 €377,24 €
6014,41667 €865,00 €
12013,90542 €1.668,65 €
30013,25723 €3.977,17 €
54012,85735 €6.942,97 €
Manufacturers Standard Package
Unit Price without VAT:17,84000 €
Unit Price with VAT:21,22960 €