
RJ45CAT5E35RJ45-NP(R | |
|---|---|
DigiKey Part Number | 1939-RJ45CAT5E35RJ45-NP(R-ND |
Manufacturer | |
Manufacturer Product Number | RJ45CAT5E35RJ45-NP(R |
Description | CABLE MOD RJ45 8X24 35FT NON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 35.00' (10.67m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,05000 € | 18,05 € |
| 10 | 15,33800 € | 153,38 € |
| 25 | 14,37840 € | 359,46 € |
| 50 | 13,69180 € | 684,59 € |
| 100 | 13,03870 € | 1.303,87 € |
| 300 | 12,06707 € | 3.620,12 € |
| 500 | 11,64048 € | 5.820,24 € |
| Unit Price without VAT: | 18,05000 € |
|---|---|
| Unit Price with VAT: | 21,47950 € |

