
PR9TI833TER-C-HM(R) | |
|---|---|
DigiKey Part Number | 1939-PR9TI833TER-C-HM(R)-ND |
Manufacturer | |
Manufacturer Product Number | PR9TI833TER-C-HM(R) |
Description | AC/DC ADAPTER 24V 20W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 20 W AC/DC External Adapter Input |
Datasheet | Datasheet |
Category | Power (Watts) 20 W |
Manufacturer GlobTek, Inc. | Applications Household Appliances, ITE (Commercial) |
Packaging Bulk | Efficiency Level V |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Region Utilized International | Size / Dimension 2.01" L x 1.89" W x 1.38" H (51.0mm x 48.0mm x 35.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, cURus, cETLus, EAC, PSE, NEMKO, Ukraine, UKCA, UL, VCCI, WEEE |
Voltage - Output 24V | Standard Number 60335-1 |
Current - Output (Max) 833mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,31000 € | 18,31 € |
| 5 | 17,43800 € | 87,19 € |
| 20 | 16,72000 € | 334,40 € |
| 40 | 16,37250 € | 654,90 € |
| 60 | 16,17283 € | 970,37 € |
| 100 | 15,92430 € | 1.592,43 € |
| 260 | 15,47012 € | 4.022,23 € |
| 500 | 15,16670 € | 7.583,35 € |
| Unit Price without VAT: | 18,31000 € |
|---|---|
| Unit Price with VAT: | 21,78890 € |

