
PR9SA3000USBCHMRVB | |
|---|---|
DigiKey Part Number | 1939-PR9SA3000USBCHMRVB-ND |
Manufacturer | |
Manufacturer Product Number | PR9SA3000USBCHMRVB |
Description | AC/DC ADAPTER 5V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 15 W AC/DC External Adapter Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | - | |
Input Type | - | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial) | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | USB C | |
Cord Length | 70.9" (1.80m) | |
Input Connector | - | |
Size / Dimension | 2.01" L x 1.89" W x 1.38" H (51.0mm x 48.0mm x 35.0mm) | |
Approval Agency | CB, CE, cURus, CSA, cETLus, EAC, PSE, Ukraine, UKCA, UL, VCCI, WEEE | |
Standard Number | 60335-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,76000 € | 16,76 € |
| 5 | 15,96000 € | 79,80 € |
| 10 | 15,62900 € | 156,29 € |
| 25 | 15,20200 € | 380,05 € |
| 50 | 14,88600 € | 744,30 € |
| 144 | 14,41660 € | 2.075,99 € |
| 288 | 14,11708 € | 4.065,72 € |
| 576 | 13,82378 € | 7.962,50 € |
| Unit Price without VAT: | 16,76000 € |
|---|---|
| Unit Price with VAT: | 19,94440 € |


