
PR9QI833KC2CHM(RVB | |
|---|---|
DigiKey Part Number | 1939-PR9QI833KC2CHM(RVB-ND |
Manufacturer | |
Manufacturer Product Number | PR9QI833KC2CHM(RVB |
Description | AC/DC ADAPTER 24V 20W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 20 W AC/DC External Adapter Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 830mA |
Manufacturer GlobTek, Inc. | Power (Watts) 20 W |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level V |
Part Status Active | Operating Temperature 50°C |
Region Utilized International | Size / Dimension 2.01" L x 1.89" W x 1.38" H (51.0mm x 48.0mm x 35.0mm) |
Voltage - Input 100 ~ 240 VAC | Approval Agency CB, CE, cETLus, EAC, LPS, NEMKO, PSE, Ukraine, UL, VCCI |
Voltage - Output 24V | Standard Number 60335-1; 60601-1; 62368-1; 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 € | 24,78 € |
| 5 | 23,59600 € | 117,98 € |
| 10 | 23,10700 € | 231,07 € |
| 25 | 22,47440 € | 561,86 € |
| 50 | 22,00740 € | 1.100,37 € |
| 100 | 21,55000 € | 2.155,00 € |
| 250 | 20,96020 € | 5.240,05 € |
| Unit Price without VAT: | 24,78000 € |
|---|---|
| Unit Price with VAT: | 29,48820 € |

