




PR91D6000CCP-IMR6B | |
|---|---|
DigiKey Part Number | 1939-1922-ND |
Manufacturer | |
Manufacturer Product Number | PR91D6000CCP-IMR6B |
Description | AC/DC DESKTOP ADAPTER 9V 54W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9V 54 W AC/DC External Desktop (Class II) Adapter Cord Input |
Datasheet | Datasheet |
EDA/CAD Models | PR91D6000CCP-IMR6B Models |
Category | Polarization Positive Center |
Manufacturer GlobTek, Inc. | Applications ITE (Commercial), Medical |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Bulk | Operating Temperature -20°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Region Utilized International | Cord Length 47.2" (1.20m) |
Form Desktop (Class II) | Input Connector Wire Leads |
Input Type Cord | Features Ruggedized, IP68 - Dust Tight, Waterproof |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.52" L x 2.25" W x 1.54" H (114.8mm x 57.1mm x 39.0mm) |
Voltage - Output 9V | Approval Agency CB, CE, cETLus, EAC, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI |
Current - Output (Max) 6A | Standard Number 60601-1-11; 60601-1-2; 60950-1; 62368-1 |
Power (Watts) 54 W | Base Product Number |
No Load Power Consumption 150mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,20000 € | 28,20 € |
| 5 | 25,93000 € | 129,65 € |
| 20 | 24,12400 € | 482,48 € |
| 40 | 23,26875 € | 930,75 € |
| 60 | 22,78233 € | 1.366,94 € |
| 100 | 22,18410 € | 2.218,41 € |
| 260 | 21,10662 € | 5.487,72 € |
| Unit Price without VAT: | 28,20000 € |
|---|---|
| Unit Price with VAT: | 33,55800 € |

