
OSP-431-01000018(R) | |
|---|---|
DigiKey Part Number | 1939-OSP-431-01000018(R)-ND |
Manufacturer | |
Manufacturer Product Number | OSP-431-01000018(R) |
Description | CABLE ASSY 2 POS 5.31" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Cable 0.443' (135.00mm, 5.31") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 2 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.443' (135.00mm, 5.31") | |
Features | Latch Lock | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,64000 € | 5,64 € |
| 20 | 4,56100 € | 91,22 € |
| 40 | 4,34350 € | 173,74 € |
| 60 | 4,22100 € | 253,26 € |
| 100 | 4,07140 € | 407,14 € |
| 260 | 3,80600 € | 989,56 € |
| 500 | 3,63446 € | 1.817,23 € |
| 1.000 | 3,46114 € | 3.461,14 € |
| 2.500 | 3,24473 € | 8.111,83 € |
| Unit Price without VAT: | 5,64000 € |
|---|---|
| Unit Price with VAT: | 6,71160 € |

