
MLX4246441M2SSS | |
|---|---|
DigiKey Part Number | 1939-MLX4246441M2SSS-ND |
Manufacturer | |
Manufacturer Product Number | MLX4246441M2SSS |
Description | CABLE ASSY 4 POS 1.2M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Cable 3.94' (1.20m) |
Datasheet | Datasheet |
Category | Pitch - Connector 0.165" (4.19mm) |
Manufacturer GlobTek, Inc. | Length 3.94' (1.20m) |
Packaging Bulk | Features Latch Lock |
Part Status Active | Color Black, Individual (Round) |
Connector Type Socket to Cable | Shielding Unshielded |
Number of Positions 4 | Cable Termination Crimp |
Number of Rows 2 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,94000 € | 9,94 € |
| 10 | 8,44800 € | 84,48 € |
| 25 | 7,91920 € | 197,98 € |
| 50 | 7,54100 € | 377,05 € |
| 100 | 7,18110 € | 718,11 € |
| 250 | 6,73172 € | 1.682,93 € |
| 500 | 6,41066 € | 3.205,33 € |
| 1.000 | 6,10507 € | 6.105,07 € |
| Unit Price without VAT: | 9,94000 € |
|---|---|
| Unit Price with VAT: | 11,82860 € |

