
ML424642M1TTT(R) | |
|---|---|
DigiKey Part Number | 1939-ML424642M1TTT(R)-ND |
Manufacturer | |
Manufacturer Product Number | ML424642M1TTT(R) |
Description | CABLE ASSY 4 POS 2.1M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 6.89' (2.10m) |
Datasheet | Datasheet |
Category | Length 6.89' (2.10m) |
Manufacturer GlobTek, Inc. | Features Latch Lock |
Packaging Bulk | Color Black, Individual (Round) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 4 | Contact Finish Tin |
Number of Rows 2 | Contact Finish Thickness 40.0µin (1.02µm) |
Pitch - Connector 0.118" (3.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,30000 € | 11,30 € |
| 20 | 9,13850 € | 182,77 € |
| 40 | 8,70225 € | 348,09 € |
| 60 | 8,45683 € | 507,41 € |
| 100 | 8,15750 € | 815,75 € |
| 260 | 7,62592 € | 1.982,74 € |
| 500 | 7,28246 € | 3.641,23 € |
| 1.000 | 6,93530 € | 6.935,30 € |
| Unit Price without VAT: | 11,30000 € |
|---|---|
| Unit Price with VAT: | 13,44700 € |

