2 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML224641M0ML2(R)

DigiKey Part Number
1939-ML224641M0ML2(R)-ND
Manufacturer
Manufacturer Product Number
ML224641M0ML2(R)
Description
CABLE ASSY 2 POS 1M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.28' (1.00m)
Manufacturer
GlobTek, Inc.
Features
Latch Lock
Packaging
Bulk
Color
Black, White, Individual
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
Crimp
Number of Positions
2
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.165" (4.19mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 111
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,18000 €5,18 €
104,40500 €44,05 €
254,12920 €103,23 €
503,93200 €196,60 €
1003,74410 €374,41 €
3003,46493 €1.039,48 €
5003,34232 €1.671,16 €
1.0003,18293 €3.182,93 €
2.5002,98389 €7.459,73 €
Manufacturers Standard Package
Unit Price without VAT:5,18000 €
Unit Price with VAT:6,16420 €