



MF610C3M0MF6 | |
|---|---|
DigiKey Part Number | 1939-1865-ND |
Manufacturer | |
Manufacturer Product Number | MF610C3M0MF6 |
Description | CABLE ASSY 6 POS 3M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 9.83' (3.00m) |
Datasheet | Datasheet |
Category | Length 9.83' (3.00m) |
Manufacturer GlobTek, Inc. | Features Latch Lock |
Packaging Bulk | Color Black, Individual (Round) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 6 | Contact Finish Tin |
Number of Rows 2 | Contact Finish Thickness 40.0µin (1.02µm) |
Pitch - Connector 0.118" (3.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,76000 € | 6,76 € |
| 10 | 5,74000 € | 57,40 € |
| 25 | 5,38040 € | 134,51 € |
| 50 | 5,12380 € | 256,19 € |
| 100 | 4,87910 € | 487,91 € |
| 300 | 4,51530 € | 1.354,59 € |
| 500 | 4,35556 € | 2.177,78 € |
| 1.000 | 4,14788 € | 4.147,88 € |
| Unit Price without VAT: | 6,76000 € |
|---|---|
| Unit Price with VAT: | 8,04440 € |


