



MF410C1M0MF4 | |
|---|---|
DigiKey Part Number | 1939-MF410C1M0MF4-ND |
Manufacturer | |
Manufacturer Product Number | MF410C1M0MF4 |
Description | CABLE ASSY 4 POS 1M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | Latch Lock | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,45000 € | 7,45 € |
| 10 | 6,33300 € | 63,33 € |
| 25 | 5,93600 € | 148,40 € |
| 50 | 5,65260 € | 282,63 € |
| 100 | 5,38280 € | 538,28 € |
| 250 | 5,04592 € | 1.261,48 € |
| 500 | 4,80522 € | 2.402,61 € |
| 1.000 | 4,57610 € | 4.576,10 € |
| Unit Price without VAT: | 7,45000 € |
|---|---|
| Unit Price with VAT: | 8,86550 € |

