
LMP7002M5T00(R) | |
|---|---|
DigiKey Part Number | 1939-LMP7002M5T00(R)-ND |
Manufacturer | |
Manufacturer Product Number | LMP7002M5T00(R) |
Description | CBL ASY BARREL PL-CIRC 2P F 8.2" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Plug - 2.5mm ID, 5.5mm OD to Circular 02 pos Female 8.20' (2.50m) |
Datasheet | Datasheet |
Category | Length 8.20' (2.50m) |
Manufacturer GlobTek, Inc. | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Barrel Plug - 2.5mm ID, 5.5mm OD to Circular 02 pos Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,54000 € | 10,54 € |
| 5 | 9,72400 € | 48,62 € |
| 10 | 9,39000 € | 93,90 € |
| 25 | 8,96840 € | 224,21 € |
| 50 | 8,66180 € | 433,09 € |
| 100 | 8,36550 € | 836,55 € |
| 300 | 7,91673 € | 2.375,02 € |
| 500 | 7,71634 € | 3.858,17 € |
| Unit Price without VAT: | 10,54000 € |
|---|---|
| Unit Price with VAT: | 12,54260 € |





