
LMP18AWG0M1MLX267R | |
|---|---|
DigiKey Part Number | 1939-LMP18AWG0M1MLX267R-ND |
Manufacturer | |
Manufacturer Product Number | LMP18AWG0M1MLX267R |
Description | PWR SUPP, BATT, COND |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Cable 3.94' (1.20m) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer GlobTek, Inc. | Pitch - Connector 0.165" (4.19mm) |
Packaging Bulk | Length 3.94' (1.20m) |
Part Status Active | Color Black, Individual (Round) |
Connector Type Socket to Cable | Shielding Unshielded |
Number of Positions 4 | Cable Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,95000 € | 11,95 € |
| Unit Price without VAT: | 11,95000 € |
|---|---|
| Unit Price with VAT: | 14,22050 € |

