
JACK-USBE-20PINTL | |
|---|---|
DigiKey Part Number | 1939-JACK-USBE-20PINTL-ND |
Manufacturer | |
Manufacturer Product Number | JACK-USBE-20PINTL |
Description | USB KEY A 20-PIN INTERNAL JACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 20 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Number of Contacts | 20 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 100VAC | |
Mating Cycles | 50 | |
Shielding | Shielded | |
Contact Finish | - | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,55700 € | 25,57 € |
| 25 | 2,42200 € | 60,55 € |
| 50 | 2,36560 € | 118,28 € |
| 100 | 2,25300 € | 225,30 € |
| 250 | 1,97136 € | 492,84 € |
| 500 | 1,91504 € | 957,52 € |
| 1.000 | 1,63341 € | 1.633,41 € |
| 2.500 | 1,52076 € | 3.801,90 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |


