
JACK-USBC-241SMTV-COVER-4BQC02 | |
|---|---|
DigiKey Part Number | 1939-JACK-USBC-241SMTV-COVER-4BQC02TR-ND - Tape & Reel (TR) 1939-JACK-USBC-241SMTV-COVER-4BQC02CT-ND - Cut Tape (CT) 1939-JACK-USBC-241SMTV-COVER-4BQC02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JACK-USBC-241SMTV-COVER-4BQC02 |
Description | USB TYPE C JACK IPX7 SMT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JACK-USBC-241SMTV-COVER-4BQC02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 5VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,44000 € | 14,40 € |
| 25 | 1,34960 € | 33,74 € |
| 50 | 1,28520 € | 64,26 € |
| 100 | 1,22380 € | 122,38 € |
| 250 | 1,14708 € | 286,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 0,91145 € | 592,44 € |
| 1.300 | 0,86795 € | 1.128,34 € |
| 1.950 | 0,85290 € | 1.663,15 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |








