
GTM962252P22530A-F | |
|---|---|
DigiKey Part Number | 1939-GTM962252P22530A-F-ND |
Manufacturer | |
Manufacturer Product Number | GTM962252P22530A-F |
Description | AC/DC CONVERTER 30V 225W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 30V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | GTM962252P22530A-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 30V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 7.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 95% | |
Operating Temperature | -20°C ~ 50°C | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.07" L x 2.45" W x 1.57" H (103.5mm x 62.3mm x 40.0mm) | |
Approval Agency | CCC, CE, cETLus, CSA, EAC, UKCA | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,62000 € | 73,62 € |
| 5 | 70,11600 € | 350,58 € |
| 10 | 68,66100 € | 686,61 € |
| 25 | 66,78120 € | 1.669,53 € |
| 50 | 65,39380 € | 3.269,69 € |
| 100 | 64,03490 € | 6.403,49 € |
| Unit Price without VAT: | 73,62000 € |
|---|---|
| Unit Price with VAT: | 87,60780 € |



